Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG4613BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG4613BRUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG4613BRUZ-REEL7 |
Description | IC SW SPST-NO/NC 5.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG4613BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 5.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 3V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 73ns, 91ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 292pC | |
Channel Capacitance (CS(off), CD(off)) | 11.5pF, 11.5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -74dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90496 € | 2.904,96 € |
| 2.000 | 2,84209 € | 5.684,18 € |
| 3.000 | 2,81061 € | 8.431,83 € |
| Unit Price without VAT: | 2,90496 € |
|---|---|
| Unit Price with VAT: | 3,45690 € |






