Similar
Similar
Similar
Similar
Similar
Similar

ADG441BN | |
|---|---|
DigiKey Part Number | ADG441BN-ND |
Manufacturer | |
Manufacturer Product Number | ADG441BN |
Description | IC SWITCH SPST-NCX4 70OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG441BN Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 70Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG441BNZ | Analog Devices Inc. | 669 | ADG441BNZ-ND | 3,84000 € | Direct |
| ADG1211YRUZ | Analog Devices Inc. | 1.234 | 505-ADG1211YRUZ-ND | 5,62000 € | Similar |
| ALD4211PCL | Advanced Linear Devices Inc. | 0 | 1014-1155-ND | 6,89000 € | Similar |
| DG201ACJ+ | Analog Devices Inc./Maxim Integrated | 254 | DG201ACJ+-ND | 11,37000 € | Similar |
| DG441DJ+ | Analog Devices Inc./Maxim Integrated | 23 | DG441DJ+-ND | 13,46000 € | Similar |






