Direct
Similar
Similar
Similar
Similar
Similar

ADG439FBR | |
|---|---|
DigiKey Part Number | ADG439FBR-ND |
Manufacturer | |
Manufacturer Product Number | ADG439FBR |
Description | IC SWITCH SP4T X 2 270OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG439FBR Models |
Category | Switch Time (Ton, Toff) (Max) 230ns, 130ns |
Manufacturer Analog Devices Inc. | Charge Injection 15pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 22pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Crosstalk -93dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 270Ohm (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 8.1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG439FBRZ | Analog Devices Inc. | 0 | 505-ADG439FBRZ-ND | 12,43000 € | Direct |
| ADG5209FBRUZ-RL7 | Analog Devices Inc. | 636 | 505-ADG5209FBRUZ-RL7CT-ND | 11,03000 € | Similar |
| ADG5249FBRUZ | Analog Devices Inc. | 72 | ADG5249FBRUZ-ND | 11,86000 € | Similar |
| MAX309CSE+ | Analog Devices Inc./Maxim Integrated | 308 | MAX309CSE+-ND | 11,41000 € | Similar |
| MAX309CSE+T | Analog Devices Inc./Maxim Integrated | 1.608 | MAX309CSE+TCT-ND | 11,41000 € | Similar |





