
ADG433BCHIPS | |
|---|---|
DigiKey Part Number | 505-ADG433BCHIPS-ND |
Manufacturer | |
Manufacturer Product Number | ADG433BCHIPS |
Description | IC SWITCH SPST-NO/NCX4 24OHM DIE |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 24Ohm Die |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 90ns, 60ns |
Packaging Bulk | Charge Injection 5pC |
Part Status Discontinued at DigiKey | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
On-State Resistance (Max) 24Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1.2Ohm | Package / Case Die |
Voltage - Supply, Single (V+) 12V | Supplier Device Package Die |

