Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ADG431BRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG431BRZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG431BRZ-REEL |
Description | IC SWITCH SPST-NCX4 24OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 24Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG431BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 24Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.2Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 90ns, 60ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,39737 € | 10.993,42 € |
| Unit Price without VAT: | 4,39737 € |
|---|---|
| Unit Price with VAT: | 5,23287 € |






