Similar

ADG428BN | |
|---|---|
DigiKey Part Number | ADG428BN-ND |
Manufacturer | |
Manufacturer Product Number | ADG428BN |
Description | IC MUX 8:1 100OHM 18DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG428BN Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 150ns |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 11pF, 40pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Through Hole |
Channel-to-Channel Matching (ΔRon) 10Ohm | Package / Case 18-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 18-PDIP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG428BNZ | Analog Devices Inc. | 17 | ADG428BNZ-ND | 14,86000 € | Direct |
| ADG5408BRUZ | Analog Devices Inc. | 0 | 505-ADG5408BRUZ-ND | 6,68000 € | Similar |
| DG528CJ+ | Analog Devices Inc./Maxim Integrated | 36 | DG528CJ+-ND | 15,26000 € | Similar |
| DG528DJ+ | Analog Devices Inc./Maxim Integrated | 60 | DG528DJ+-ND | 15,26000 € | Similar |




