
ADG419BRZ-REEL | |
---|---|
DigiKey Part Number | ADG419BRZ-REELTR-ND - Tape & Reel (TR) ADG419BRZ-REELCT-ND - Cut Tape (CT) ADG419BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG419BRZ-REEL |
Description | IC SWITCH SPDT X 1 35OHM 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG419BRZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,69000 € | 5,69 € |
10 | 3,76800 € | 37,68 € |
25 | 3,26720 € | 81,68 € |
100 | 2,70020 € | 270,02 € |
250 | 2,42188 € | 605,47 € |
500 | 2,25172 € | 1.125,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,25172 € | 5.629,30 € |
Unit Price without VAT: | 5,69000 € |
---|---|
Unit Price with VAT: | 6,77110 € |