Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG417BR | |
|---|---|
DigiKey Part Number | ADG417BR-ND |
Manufacturer | |
Manufacturer Product Number | ADG417BR |
Description | IC SWITCH SPST-NCX1 35OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG417BR Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 100ns |
Manufacturer Analog Devices Inc. | Charge Injection 7pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 6pF, 6pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG417BRZ | Analog Devices Inc. | 113 | 505-ADG417BRZ-ND | 4,86000 € | Direct |
| ADG1401BRMZ | Analog Devices Inc. | 4.505 | 505-ADG1401BRMZ-ND | 4,28000 € | Similar |
| ADG1402BRMZ | Analog Devices Inc. | 5.073 | 505-ADG1402BRMZ-ND | 4,28000 € | Similar |
| DG417BDY-E3 | Vishay Siliconix | 0 | DG417BDY-E3-ND | 1,35778 € | Similar |
| DG417BDY-T1-E3 | Vishay Siliconix | 569 | DG417BDY-T1-E3CT-ND | 2,49000 € | Similar |





