


ADG417BNZ | |
|---|---|
DigiKey Part Number | ADG417BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG417BNZ |
Description | IC SWITCH SPST-NC X 1 35OHM 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG417BNZ Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 100ns |
Manufacturer Analog Devices Inc. | Charge Injection 7pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 6pF, 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 35Ohm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1401BRMZ | Analog Devices Inc. | 4.230 | 505-ADG1401BRMZ-ND | 4,28000 € | Similar |
| ADG1402BRMZ | Analog Devices Inc. | 5.073 | 505-ADG1402BRMZ-ND | 4,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,89700 € | 38,97 € |
| 50 | 3,41960 € | 170,98 € |
| 100 | 3,27190 € | 327,19 € |
| 250 | 3,11580 € | 778,95 € |
| 500 | 3,02174 € | 1.510,87 € |
| 1.000 | 2,94431 € | 2.944,31 € |
| 2.500 | 2,86258 € | 7.156,45 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

