4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG411BRZ-REEL

DigiKey Part Number
505-ADG411BRZ-REELTR-ND - Tape & Reel (TR)
505-ADG411BRZ-REELCT-ND - Cut Tape (CT)
505-ADG411BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG411BRZ-REEL
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG411BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,50000 €6,50 €
105,02000 €50,20 €
254,65040 €116,26 €
1004,25510 €425,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,73751 €9.343,77 €
Manufacturers Standard Package
Unit Price without VAT:6,50000 €
Unit Price with VAT:7,73500 €