
ADG411BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG411BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG411BRUZ-REEL7CT-ND - Cut Tape (CT) ADG411BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG411BRUZ-REEL7 |
Description | IC SW SPST-NCX4 35OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG411BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,79000 € | 7,79 € |
10 | 5,25900 € | 52,59 € |
25 | 4,59920 € | 114,98 € |
100 | 3,85240 € | 385,24 € |
250 | 3,48576 € | 871,44 € |
500 | 3,45264 € | 1.726,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,45265 € | 3.452,65 € |
Unit Price without VAT: | 7,79000 € |
---|---|
Unit Price with VAT: | 9,27010 € |