Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG409BRU | |
|---|---|
DigiKey Part Number | ADG409BRU-ND |
Manufacturer | |
Manufacturer Product Number | ADG409BRU |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG409BRU Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 11pF, 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Crosstalk -85dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG409BRUZ | Analog Devices Inc. | 966 | 505-ADG409BRUZ-ND | 9,24000 € | Direct |
| ADG1409YRUZ | Analog Devices Inc. | 1.789 | ADG1409YRUZ-ND | 8,35000 € | Similar |
| ADG5409BRUZ | Analog Devices Inc. | 968 | 505-ADG5409BRUZ-ND | 6,68000 € | Similar |
| DG409CUE+ | Analog Devices Inc./Maxim Integrated | 1.042 | DG409CUE+-ND | 9,53000 € | Similar |
| DG409DQ-E3 | Vishay Siliconix | 291 | DG409DQ-E3-ND | 3,42000 € | Similar |





