16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG408BRUZ-REEL

DigiKey Part Number
ADG408BRUZ-REELTR-ND - Tape & Reel (TR)
ADG408BRUZ-REELCT-ND - Cut Tape (CT)
ADG408BRUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG408BRUZ-REEL
Description
IC MUX 8:1 100OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG408BRUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm (Max)
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
11pF, 40pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,34000 €9,34 €
106,37200 €63,72 €
255,59880 €139,97 €
1004,72430 €472,43 €
2504,39408 €1.098,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,39407 €10.985,18 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €