
ADG333ABRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG333ABRZ-REELTR-ND - Tape & Reel (TR) 505-ADG333ABRZ-REELCT-ND - Cut Tape (CT) 505-ADG333ABRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG333ABRZ-REEL |
Description | IC SWITCH SPDT X 4 45OHM 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG333ABRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 30V | |
Voltage - Supply, Dual (V±) | ±3V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 90ns, 80ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 6,32200 € | 63,22 € |
| 25 | 5,55400 € | 138,85 € |
| 100 | 4,68510 € | 468,51 € |
| 250 | 4,35092 € | 1.087,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,35089 € | 4.350,89 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |


