Direct
Similar
Similar
Similar
Similar



ADG333ABN | |
|---|---|
DigiKey Part Number | ADG333ABN-ND |
Manufacturer | |
Manufacturer Product Number | ADG333ABN |
Description | IC SWITCH SPDT X 4 45OHM 20DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 45Ohm 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG333ABN Models |
Category | Switch Time (Ton, Toff) (Max) 90ns, 80ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 20-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 20-PDIP |
Voltage - Supply, Single (V+) 3V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG333ABNZ | Analog Devices Inc. | 54 | 505-ADG333ABNZ-ND | 8,77000 € | Direct |
| MAX333ACPP+ | Analog Devices Inc./Maxim Integrated | 117 | MAX333ACPP+-ND | 20,87000 € | Similar |
| MAX333AEPP+ | Analog Devices Inc./Maxim Integrated | 198 | MAX333AEPP+-ND | 25,04000 € | Similar |
| MAX4533CPP+ | Analog Devices Inc./Maxim Integrated | 54 | MAX4533CPP+-ND | 20,15000 € | Similar |
| MAX4533EPP+ | Analog Devices Inc./Maxim Integrated | 231 | MAX4533EPP+-ND | 20,37000 € | Similar |



