Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3300BRUZ-REEL7

DigiKey Part Number
505-ADG3300BRUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG3300BRUZ-REEL7CT-ND - Cut Tape (CT)
505-ADG3300BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG3300BRUZ-REEL7
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 50Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG3300BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.15 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
50Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,50300 €35,03 €
253,23200 €80,80 €
1002,93380 €293,38 €
2502,89400 €723,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,63542 €2.635,42 €
2.0002,57737 €5.154,74 €
3.0002,54829 €7.644,87 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €