505~RQ-16~RQ~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3257BRQZ-REEL7

DigiKey Part Number
ADG3257BRQZ-REEL7TR-ND - Tape & Reel (TR)
ADG3257BRQZ-REEL7CT-ND - Cut Tape (CT)
ADG3257BRQZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG3257BRQZ-REEL7
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG3257BRQZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,26600 €22,66 €
251,94000 €48,50 €
1001,57040 €157,04 €
2501,41400 €353,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,18384 €1.183,84 €
2.0001,15520 €2.310,40 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €