
ADG3247BRU-REEL7 | |
---|---|
DigiKey Part Number | ADG3247BRU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG3247BRU-REEL7 |
Description | IC BUS SWITCH 8 X 1:1 38-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3247BRU-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V, 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |