
ADG3245BCPZ | |
|---|---|
DigiKey Part Number | ADG3245BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3245BCPZ |
Description | IC BUS SWITCH 8 X 1:1 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG3245BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,07160 € | 51,79 € |
| 100 | 1,86750 € | 186,75 € |
| 490 | 1,71292 € | 839,33 € |
| 980 | 1,66430 € | 1.631,01 € |
| 1.470 | 1,63996 € | 2.410,74 € |
| 2.940 | 1,60426 € | 4.716,52 € |
| 5.390 | 1,57826 € | 8.506,82 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

