ADG3243BRJ-R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.501
Unit Price: 2,47000 €
Datasheet
Bus Switch 1 x 1:1 SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG3243BRJ-R2

DigiKey Part Number
ADG3243BRJ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG3243BRJ-R2
Description
IC BUS SWITCH 1 X 1:1 SOT-23-8
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
ADG3243BRJ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.5V, 3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types