ADG221KN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 105
Unit Price: 7,97000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: 8,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,10000 €
Datasheet
4 Circuit IC Switch 1:1 90Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG221KN

DigiKey Part Number
ADG221KN-ND
Manufacturer
Manufacturer Product Number
ADG221KN
Description
IC SWITCH SPST-NCX4 90OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 90Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADG221KN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
90Ohm
Channel-to-Channel Matching (ΔRon)
4.5Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
350ns, 250ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes