
ADG2188YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG2188YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG2188YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG2188YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG2188YCPZ-REEL7 |
Description | IC CROSSPOINT SWITCH 8X8 32LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG2188YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications, Ultrasound | |
Multiplexer/Demultiplexer Circuit | 8:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 50Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±5V | |
-3db Bandwidth | 210MHz | |
Features | I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 8,79500 € | 87,95 € |
| 25 | 7,79240 € | 194,81 € |
| 100 | 6,65870 € | 665,87 € |
| 250 | 6,57488 € | 1.643,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,57491 € | 9.862,36 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |


