ADG2188BCPZ-HS-RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.504
Unit Price: 11,61000 €
Datasheet
32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG2188BCPZ-HS-RL7

DigiKey Part Number
ADG2188BCPZ-HS-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG2188BCPZ-HS-RL7
Description
IC CROSSPOINT SWITCH 8X8 32LFCSP
Customer Reference
Detailed Description
Telecommunications, Ultrasound Switch IC 1 Channel 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADG2188BCPZ-HS-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Telecommunications, Ultrasound
Multiplexer/Demultiplexer Circuit
8:8
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
50Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±5V
-3db Bandwidth
210MHz
Features
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes