Direct
Similar
Similar

ADG211AKP | |
|---|---|
DigiKey Part Number | ADG211AKP-ND |
Manufacturer | |
Manufacturer Product Number | ADG211AKP |
Description | IC SW SPST-NCX4 115OHM 20PLCC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG211AKP Models |
Category | Switch Time (Ton, Toff) (Max) 600ns, 450ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 115Ohm | Package / Case 20-LCC (J-Lead) |
Channel-to-Channel Matching (ΔRon) 5.75Ohm | Supplier Device Package 20-PLCC (9x9) |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG211AKPZ | Analog Devices Inc. | 0 | ADG211AKPZ-ND | 4,76827 € | Direct |
| ADG1211YRUZ | Analog Devices Inc. | 1.234 | 505-ADG1211YRUZ-ND | 5,62000 € | Similar |
| ADG5212BRUZ | Analog Devices Inc. | 615 | 505-ADG5212BRUZ-ND | 6,10000 € | Similar |



