Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG202AKR | |
|---|---|
DigiKey Part Number | ADG202AKR-ND |
Manufacturer | |
Manufacturer Product Number | ADG202AKR |
Description | IC SWITCH SPST-NOX4 90OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG202AKR Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NO | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±10V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG202AKRZ | Analog Devices Inc. | 443 | ADG202AKRZ-ND | 8,45000 € | Direct |
| ADG1212YRUZ | Analog Devices Inc. | 99 | 505-ADG1212YRUZ-ND | 5,62000 € | Similar |
| ADG5212BCPZ-RL7 | Analog Devices Inc. | 1.571 | ADG5212BCPZ-RL7CT-ND | 6,10000 € | Similar |
| LTC202CS#PBF | Analog Devices Inc. | 171 | 505-LTC202CS#PBF-ND | 7,76000 € | Similar |
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | 5,61563 € | Similar |









