
ADG201HSKRZ-REEL | |
|---|---|
DigiKey Part Number | ADG201HSKRZ-REELTR-ND - Tape & Reel (TR) ADG201HSKRZ-REELCT-ND - Cut Tape (CT) ADG201HSKRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG201HSKRZ-REEL |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG201HSKRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±13.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 50ns, 50ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -86dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,13000 € | 17,13 € |
| 10 | 13,66200 € | 136,62 € |
| 25 | 12,79720 € | 319,93 € |
| 100 | 12,35570 € | 1.235,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,65898 € | 26.647,45 € |
| Unit Price without VAT: | 17,13000 € |
|---|---|
| Unit Price with VAT: | 20,38470 € |

