
ADG1636BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG1636BRUZ-REELTR-ND - Tape & Reel (TR) ADG1636BRUZ-REELCT-ND - Cut Tape (CT) ADG1636BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1636BRUZ-REEL |
Description | IC SWITCH SPDTX2 1.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1636BRUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 95ns, 161ns | |
-3db Bandwidth | 27MHz | |
Charge Injection | 150pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 120pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,31700 € | 43,17 € |
| 25 | 3,75520 € | 93,88 € |
| 100 | 3,11980 € | 311,98 € |
| 250 | 2,80788 € | 701,97 € |
| 500 | 2,67748 € | 1.338,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,67747 € | 6.693,68 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |


