
ADG1634BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1634BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1634BRUZ |
Description | IC SWITCH SPDTX4 4.5OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 4.5Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1634BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 38ns, 152ns | |
-3db Bandwidth | 109MHz | |
Charge Injection | -12.4pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 8,38800 € | 83,88 € |
| 75 | 7,29947 € | 547,46 € |
| 150 | 7,04627 € | 1.056,94 € |
| 300 | 6,83787 € | 2.051,36 € |
| 525 | 6,69678 € | 3.515,81 € |
| 1.050 | 6,55020 € | 6.877,71 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |






