
ADG1334BRSZ-REEL | |
---|---|
DigiKey Part Number | ADG1334BRSZ-REELTR-ND - Tape & Reel (TR) ADG1334BRSZ-REELCT-ND - Cut Tape (CT) ADG1334BRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1334BRSZ-REEL |
Description | IC SW SPST-NO/NCX4 200OHM 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1334BRSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 130ns, 85ns | |
-3db Bandwidth | 700MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,87000 € | 5,87 € |
10 | 3,89300 € | 38,93 € |
25 | 3,37760 € | 84,44 € |
100 | 2,79530 € | 279,53 € |
250 | 2,50940 € | 627,35 € |
500 | 2,34822 € | 1.174,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 2,34823 € | 3.522,35 € |
Unit Price without VAT: | 5,87000 € |
---|---|
Unit Price with VAT: | 6,98530 € |