4 Circuit IC Switch 1:1 200Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1313YRUZ

DigiKey Part Number
ADG1313YRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1313YRUZ
Description
IC SW SPST-NO/NC 200OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1313YRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO/NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
125ns, 50ns
-3db Bandwidth
600MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.575
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,37300 €23,73 €
961,97063 €189,18 €
1921,89036 €362,95 €
2881,85021 €532,86 €
5761,79127 €1.031,77 €
1.0561,74834 €1.846,25 €
2.5921,69679 €4.398,08 €
5.0881,66579 €8.475,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €