Similar
Parametric Equivalent

ADG1236YCPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG1236YCPZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG1236YCPZ-500RL7CT-ND - Cut Tape (CT) 505-ADG1236YCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1236YCPZ-500RL7 |
Description | IC SWITCH SPDTX2 190OHM 12LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 190Ohm 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1236YCPZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 150ns, 90ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 1.6pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97800 € | 39,78 € |
| 25 | 3,67560 € | 91,89 € |
| 100 | 3,34300 € | 334,30 € |
| 250 | 3,31688 € | 829,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08894 € | 1.544,47 € |
| 1.000 | 3,01029 € | 3.010,29 € |
| 1.500 | 2,97091 € | 4.456,36 € |
| 2.500 | 2,92728 € | 7.318,20 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |





