3 Circuit IC Switch 2:1 190Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1233YRUZ-REEL7

DigiKey Part Number
505-ADG1233YRUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1233YRUZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1233YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1233YRUZ-REEL7
Description
IC SWITCH SPDTX3 190OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 190Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1233YRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
190Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
140ns, 45ns
-3db Bandwidth
900MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
1.7pF, 1.8pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,85900 €48,59 €
254,50040 €112,51 €
1004,10970 €410,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,71070 €3.710,70 €
2.0003,63390 €7.267,80 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €