
ADG1222BRMZ | |
|---|---|
DigiKey Part Number | ADG1222BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1222BRMZ |
Description | IC SW SPST-NCX2 200OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 200Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1222BRMZ Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 105ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 960MHz |
Packaging Tube | Charge Injection 0.1pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 2.2pF, 2.2pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91300 € | 29,13 € |
| 50 | 2,54100 € | 127,05 € |
| 100 | 2,42580 € | 242,58 € |
| 250 | 2,30420 € | 576,05 € |
| 500 | 2,23096 € | 1.115,48 € |
| 1.000 | 2,17064 € | 2.170,64 € |
| 2.500 | 2,10696 € | 5.267,40 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


