
ADG1221BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1221BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1221BRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1221BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1221BRMZ-REEL7 |
Description | IC SW SPST-NOX2 200OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 200Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1221BRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 105ns | |
-3db Bandwidth | 960MHz | |
Charge Injection | 0.1pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 2.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,25400 € | 32,54 € |
| 25 | 2,80960 € | 70,24 € |
| 100 | 2,30760 € | 230,76 € |
| 250 | 2,06120 € | 515,30 € |
| 500 | 1,90964 € | 954,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85696 € | 1.856,96 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |



