
ADG1213YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1213YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1213YRUZ-REEL7CT-ND - Cut Tape (CT) ADG1213YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1213YRUZ-REEL7 |
Description | IC SW SPST-NO/NC 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1213YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 115ns | |
-3db Bandwidth | 1GHz | |
Charge Injection | -0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 1.1pF, 1.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,14100 € | 41,41 € |
| 25 | 3,82720 € | 95,68 € |
| 100 | 3,48330 € | 348,33 € |
| 250 | 3,46224 € | 865,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,13893 € | 3.138,93 € |
| 2.000 | 3,07195 € | 6.143,90 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |




