
ADG1207YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1207YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1207YRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1207YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1207YRUZ-REEL7 |
Description | IC MUX DUAL 8:1 200OHM 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 200Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1207YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 95ns, 100ns | |
-3db Bandwidth | 490MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,38000 € | 12,38 € |
| 10 | 8,59700 € | 85,97 € |
| 25 | 7,61240 € | 190,31 € |
| 100 | 6,49900 € | 649,90 € |
| 250 | 6,39140 € | 1.597,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,39138 € | 6.391,38 € |
| Unit Price without VAT: | 12,38000 € |
|---|---|
| Unit Price with VAT: | 14,73220 € |


