
ADG1202BRJZ-R2 | |
|---|---|
DigiKey Part Number | ADG1202BRJZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG1202BRJZ-R2 |
Description | IC SW SPST-NOX1 200OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 200Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG1202BRJZ-R2 Models |
Category | -3db Bandwidth 660MHz |
Manufacturer Analog Devices Inc. | Charge Injection -0.8pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2.4pF, 2.8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 200Ohm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Dual (V±) ±5V ~ 16.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 170ns, 105ns |

