
ADG1201BRJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1201BRJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1201BRJZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1201BRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1201BRJZ-REEL7 |
Description | IC SW SPST-NOX1 200OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 200Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG1201BRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 105ns | |
-3db Bandwidth | 660MHz | |
Charge Injection | -0.8pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3.3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 2,59600 € | 25,96 € |
| 25 | 2,22920 € | 55,73 € |
| 100 | 1,81450 € | 181,45 € |
| 250 | 1,61084 € | 402,71 € |
| 500 | 1,48552 € | 742,76 € |
| 1.000 | 1,38192 € | 1.381,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38192 € | 4.145,76 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |











