
ADG1201BRJZ-R2 | |
|---|---|
DigiKey Part Number | ADG1201BRJZ-R2TR-ND - Tape & Reel (TR) ADG1201BRJZ-R2CT-ND - Cut Tape (CT) ADG1201BRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1201BRJZ-R2 |
Description | IC SW SPST-NOX1 200OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 200Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG1201BRJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 170ns, 105ns | |
-3db Bandwidth | 660MHz | |
Charge Injection | -0.8pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 3.3pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92300 € | 29,23 € |
| 25 | 2,69160 € | 67,29 € |
| 100 | 2,43630 € | 243,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,31460 € | 578,65 € |
| 500 | 2,24126 € | 1.120,63 € |
| 750 | 2,20453 € | 1.653,40 € |
| 1.250 | 2,16383 € | 2.704,79 € |
| 1.750 | 2,14004 € | 3.745,07 € |
| 2.500 | 2,11718 € | 5.292,95 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |



