RF Front End 840MHz ~ 960MHz ISM 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF9010BCPZ

DigiKey Part Number
505-ADF9010BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF9010BCPZ
Description
RFID RF IC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 840MHz ~ 960MHz ISM 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADF9010BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
RF Type
ISM
Frequency
840MHz ~ 960MHz
Features
-
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
130,87000 €30,87 €
1026,99000 €269,90 €
3225,30000 €809,60 €
12823,49539 €3.007,41 €
25622,67133 €5.803,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,87000 €
Unit Price with VAT:36,73530 €