
ADF7241BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF7241BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF7241BCPZ |
Description | IC RF TXRX+MCU 802.15.4 32LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 2.4GHz 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7241BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.8dBm | |
Sensitivity | -95dBm | |
Memory Size | 4kB ROM, 2.5kB RAM | |
Serial Interfaces | SPI | |
GPIO | 7 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 19mA | |
Current - Transmitting | 16.5mA ~ 25mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,29700 € | 42,97 € |
| 25 | 4,06520 € | 101,63 € |
| 100 | 3,74670 € | 374,67 € |
| 490 | 3,42484 € | 1.678,17 € |
| 980 | 3,29761 € | 3.231,66 € |
| 1.470 | 3,22665 € | 4.743,18 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |

