32 LFCSP EP CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7241BCPZ-RL7

DigiKey Part Number
ADF7241BCPZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF7241BCPZ-RL7
Description
IC RF TXRX+MCU 802.15.4 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 2.4GHz 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF7241BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
4.8dBm
Sensitivity
-95dBm
Memory Size
4kB ROM, 2.5kB RAM
Serial Interfaces
SPI
GPIO
7
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
19mA
Current - Transmitting
16.5mA ~ 25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,75793 €4.136,90 €
3.0002,65841 €7.975,23 €
Manufacturers Standard Package
Unit Price without VAT:2,75793 €
Unit Price with VAT:3,28194 €