IC RF TxRx + MCU 802.15.4 169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4 169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz 48-LQFP
48 LQFP
Analog Devices ADF7030-1 Sub-GHz Radio Transceiver IC | Digi-Key Daily

ADF7030-1BSTZN-RL

DigiKey Part Number
505-ADF7030-1BSTZN-RLTR-ND - Tape & Reel (TR)
505-ADF7030-1BSTZN-RLCT-ND - Cut Tape (CT)
505-ADF7030-1BSTZN-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF7030-1BSTZN-RL
Description
IC RF TXRX+MCU 802.15.4 48LQFP
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
ADF7030-1BSTZN-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK
Frequency
Data Rate (Max)
360kbps
Power - Output
17dBm
Sensitivity
-134dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
8
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
25mA
Current - Transmitting
65mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,78000 €6,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,06820 €