



ADF7030-1BCPZN | |
|---|---|
DigiKey Part Number | 505-ADF7030-1BCPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADF7030-1BCPZN |
Description | IC RF TXRX+MCU 802.15.4 40LFCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 169MHz, 426MHz ~ 470MHz, 863MHz ~ 960MHz 40-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7030-1BCPZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK | |
Frequency | ||
Data Rate (Max) | 360kbps | |
Power - Output | 17dBm | |
Sensitivity | -134dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 8 | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 65mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,79700 € | 47,97 € |
| 25 | 4,53920 € | 113,48 € |
| 183 | 4,04388 € | 740,03 € |
| 366 | 3,89019 € | 1.423,81 € |
| 549 | 3,80444 € | 2.088,64 € |
| 1.098 | 3,66463 € | 4.023,76 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |










