


ADM1278-1ACPZ-RL | |
|---|---|
DigiKey Part Number | ADM1278-1ACPZ-RLTR-ND - Tape & Reel (TR) ADM1278-1ACPZ-RLCT-ND - Cut Tape (CT) ADM1278-1ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1278-1ACPZ-RL |
Description | IC HOT SWAP CTRLR GP 32LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1278-1ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | PMBus | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,72000 € | 18,72 € |
| 10 | 14,98600 € | 149,86 € |
| 25 | 14,05320 € | 351,33 € |
| 100 | 13,02830 € | 1.302,83 € |
| 250 | 12,53968 € | 3.134,92 € |
| 500 | 12,24518 € | 6.122,59 € |
| Unit Price without VAT: | 18,72000 € |
|---|---|
| Unit Price with VAT: | 22,27680 € |

