IC RF TxRx Only General ISM < 1GHz 431MHz ~ 478MHz, 862MHz ~ 956MHz 48-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7020BCPZ-RL

DigiKey Part Number
ADF7020BCPZ-RLTR-ND - Tape & Reel (TR)
ADF7020BCPZ-RLCT-ND - Cut Tape (CT)
ADF7020BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF7020BCPZ-RL
Description
IC RF TXRX ISM<1GHZ 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 431MHz ~ 478MHz, 862MHz ~ 956MHz 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF7020BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK
Frequency
Data Rate (Max)
200kbps
Power - Output
13dBm (Max)
Sensitivity
-119.2dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
19mA ~ 21mA
Current - Transmitting
14.8mA ~ 28.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,70000 €6,70 €
105,80700 €58,07 €
255,49640 €137,41 €
1005,07160 €507,16 €
2504,81696 €1.204,24 €
5004,63720 €2.318,60 €
1.0004,46792 €4.467,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,25920 €10.648,00 €
Manufacturers Standard Package
Unit Price without VAT:6,70000 €
Unit Price with VAT:7,97300 €