RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7012BRUZ-RL

DigiKey Part Number
ADF7012BRUZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADF7012BRUZ-RL
Description
RF TX IC ASK 75MHZ-1GHZ 24TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF7012BRUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Frequency
75MHz ~ 1GHz
Applications
Data Transfer, RKE, Remote Control/Security Systems
Modulation or Protocol
ASK, FSK, GFSK, OOK
Data Rate (Max)
179.2kbps
Power - Output
-16dBm ~ 14dBm
Current - Transmitting
35mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types