
ADF5902WCCPZ | |
|---|---|
DigiKey Part Number | 505-ADF5902WCCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5902WCCPZ |
Description | 24GHZ 2 CH ISM-BAND FMCW TRANSMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO ISM, Radar 24GHz ~ 24.25GHz Down Converter 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADF5902WCCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | VCO | |
Frequency | 24GHz ~ 24.25GHz | |
RF Type | ISM, Radar | |
Secondary Attributes | Down Converter | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,49000 € | 57,49 € |
| 17 | 46,02471 € | 782,42 € |
| 34 | 44,35676 € | 1.508,13 € |
| 102 | 42,29598 € | 4.314,19 € |
| Unit Price without VAT: | 57,49000 € |
|---|---|
| Unit Price with VAT: | 68,41310 € |


