MFR Recommended

ADF5610BCCZ | |
|---|---|
DigiKey Part Number | 505-ADF5610BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF5610BCCZ |
Description | IC INTEGER-N/FRACTIONAL 48LGA |
Customer Reference | |
Detailed Description | Integer-N/Fractional-N, VCO IC 14.6GHz 1 48-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF5610BCCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Integer-N/Fractional-N, VCO | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 14.6GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.1V ~ 3.5V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |


