
ADF4382BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF4382BCCZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF4382BCCZ-RL7 |
Description | 22GHZ WB FRAC SYNTH WITH SYNCHRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Synthesizer, VCO GSM 687.5MHz ~ 22GHz Integrated PLL and VCO 48-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Synthesizer, VCO | |
Frequency | 687.5MHz ~ 22GHz | |
RF Type | GSM | |
Secondary Attributes | Integrated PLL and VCO | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 173,27982 € | 86.639,91 € |
| Unit Price without VAT: | 173,27982 € |
|---|---|
| Unit Price with VAT: | 206,20299 € |



